
* Images are for reference only
413985-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 413985-1
- JLCPCB Part #
- C3173483
- Package
- -
- Description
- -65℃~+165℃ 1 335V 4.75mm 4GHz 50Ω Connector Inner Bore SMB - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$14.7250
10+
$14.1080
30+
$13.0361
100+
$12.1024