
* Images are for reference only
3-967624-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-967624-1
- JLCPCB Part #
- C5166536
- Package
- -
- Description
- -30℃~+100℃ 18P 3 30A - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0034
500+
$0.9583
Related Products
Welcome back, may I help you?