
* Images are for reference only
3-829868-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-829868-4
- JLCPCB Part #
- C573211
- Package
- P=2.5mm
- Description
- 1 2.5mm 2A 63V Gray Tin P=2.5mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 364
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3126
10+
$0.3045
30+
$0.3013
100+
$0.2965
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?