This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3-794681-6

Extended
Manufacturer
TE Connectivity
MFR.Part #
3-794681-6
JLCPCB Part #
C17698279
Package
Plugin
Description
-40℃~+105℃ 2 250V 2x6P 3mm 3mm 5A 6 6P Black Brass PA Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 286

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $2.5610
10+ $2.5081
30+ $2.4745
100+ $2.4392

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons