
* Images are for reference only
3-794677-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-794677-4
- JLCPCB Part #
- C591649
- Package
- Plugin
- Description
- -40℃~+105℃ 2 2 250V 2x2P 3mm 3mm 4P 5A Black Brass Right Angle Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 4147
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.3389
10+
$1.3083
30+
$1.2873
100+
$1.2663
Related Products
Welcome back, may I help you?