
* Images are for reference only
3-794638-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-794638-6
- JLCPCB Part #
- C17181044
- Package
- SMD
- Description
- -40℃~+105℃ 2 250V 2x3P 3 3mm 3mm 5A 6P Black Brass Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 175
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.7843
10+
$2.7198
30+
$2.6762
100+
$2.6327
Related Products
Welcome back, may I help you?