
* Images are for reference only
3-647166-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-647166-2
- JLCPCB Part #
- C5169212
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1 1x2P 2 2.54mm 250V 2P 5A Black Copper alloy Surface Mount,Vertical Tin UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.4099
10+
$2.3537
30+
$2.3168
100+
$2.2782
Related Products
Welcome back, may I help you?