
* Images are for reference only
3-644661-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-644661-6
- JLCPCB Part #
- C17676779
- Package
- Plugin
- Description
- -55℃~+105℃ 1 Copper alloy Through Hole Tin Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0358
200+
$0.8124
500+
$0.7851
1000+
$0.7723
Related Products
Welcome back, may I help you?