
* Images are for reference only
3-641126-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-641126-2
- JLCPCB Part #
- C5172167
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1 1x2P 2 2.54mm 250V 2P 5.72mm Copper alloy Through Hole Tin UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.4319
10+
$0.4223
30+
$0.4158
100+
$0.4094
Related Products
Welcome back, may I help you?