
* Images are for reference only
3-640621-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-640621-2
- JLCPCB Part #
- C5379026
- Package
- P=2.54mm
- Description
- -55℃~+105℃ 1 1x2P 2 2.54mm 5A Copper alloy Free Hanging Tin White P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.3444
10+
$0.3396
30+
$0.3347
100+
$0.3299
Related Products
Welcome back, may I help you?