
* Images are for reference only
3-640620-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-640620-4
- JLCPCB Part #
- C574277
- Package
- P=2.54mm
- Description
- -55℃~+105℃ 1 2.54mm 250V 5A Red Tin P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 316
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 316
In-stock Item Pricing
Qty Unit Price
1+
$0.2730
50+
$0.2168
150+
$0.1927
500+
$0.1626
2500+
$0.1492
5000+
$0.1412
Welcome back, may I help you?