
* Images are for reference only
3-640442-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-640442-3
- JLCPCB Part #
- C392614
- Package
- P=2.54mm
- Description
- -55℃~+105℃ 1 2.54mm 250V 5A Blue Tin P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1540
50+
$0.1511
150+
$0.1492
500+
$0.1285
Related Products
Welcome back, may I help you?