
* Images are for reference only
3-5499206-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-5499206-0
- JLCPCB Part #
- C591636
- Package
- Plugin
- Description
- -65℃~+105℃ 1A 2 2.54mm 2.54mm 25 250V 2x25P 50P Blue Phosphor bronze Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$20.6181
10+
$20.0787
Welcome back, may I help you?