This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3-535542-0

Extended
Manufacturer
TE Connectivity
MFR.Part #
3-535542-0
JLCPCB Part #
C7175244
Package
Plugin,P=2.54mm
Description
-65℃~+125℃ 2 2.54mm 2.54mm 2A 6.73mm 60P Through Hole Tin-Lead 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 420

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.3904
200+ $9.7323
420+ $9.4069
840+ $9.2473
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons