
* Images are for reference only
3-531341-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-531341-0
- JLCPCB Part #
- C4509271
- Package
- Plugin,P=3.18mm
- Description
- -55℃~+85℃ 3.18mm 56P Gold Phosphor bronze 插件,P=3.18mm Edgeboard Connectors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0066
200+
$3.0986
500+
$2.9895
1000+
$2.9365
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?