
* Images are for reference only
3-520404-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-520404-2
- JLCPCB Part #
- C590943
- Package
- -
- Description
- 0.81mm 14~16 2.29mm~4.06mm 21.72mm Blade Terminal Blue Brass Fully insulated Tin - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2200
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.4507
10+
$0.4426
30+
$0.4377
100+
$0.4313
Related Products
Welcome back, may I help you?