
* Images are for reference only
3-520151-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-520151-2
- JLCPCB Part #
- C573504
- Package
- -
- Description
- 0.51mm 14~16 23.75mm 6.6mm Blade Terminal Blue Brass Fully insulated Tin - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.3581
10+
$0.3517
30+
$0.3468
100+
$0.3420
Related Products
Welcome back, may I help you?