This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3-292173-4

Extended
Manufacturer
TE Connectivity
MFR.Part #
3-292173-4
JLCPCB Part #
C17188738
Package
SMD,P=2mm
Description
1 1x4P 2mm 4 4P 5.8mm 7.45mm Black Brass PA Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 50

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 50

In-stock Item Pricing

Qty Unit Price
1+ $1.3255
10+ $1.2998
30+ $1.2837
100+ $1.2661

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons