
* Images are for reference only
3-2232568-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-2232568-4
- JLCPCB Part #
- C3266860
- Package
- P=2.5mm
- Description
- -30℃~+105℃ 1 2.5mm Glass-Fiber Reinforced PBT Yellow P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 178
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0504
200+
$0.0196
500+
$0.0189
1000+
$0.0185
Related Products
Welcome back, may I help you?