
* Images are for reference only
3-1903329-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1903329-3
- JLCPCB Part #
- C17467650
- Package
- -
- Description
- -55℃~+105℃ 6.35mm 8.8mm Black - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7131
200+
$1.8814
500+
$1.8186
1000+
$1.7880
Related Products
Welcome back, may I help you?