
* Images are for reference only
3-178137-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-178137-2
- JLCPCB Part #
- C5171680
- Package
- Plugin,P=3.81mm
- Description
- -55℃~+105℃ 2 2x3P 3 3.81mm 6P 8A Black Glass-Fiber Reinforced PBT Gold Right Angle UL94V-0 Plugin,P=3.81mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 23
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5370
10+
$2.4774
30+
$2.4371
100+
$2.3952
Related Products
Welcome back, may I help you?