
* Images are for reference only
3-178128-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-178128-3
- JLCPCB Part #
- C392567
- Package
- P=5.08mm
- Description
- -55℃~+105℃ 1 1x3P 3 5.08mm Black Non-Latching UL94V-0 With Fins P=5.08mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 264
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 264
In-stock Item Pricing
Qty Unit Price
1+
$0.4142
10+
$0.3288
30+
$0.2933
100+
$0.2466
400+
$0.2272
800+
$0.2144
Related Products
Welcome back, may I help you?