
* Images are for reference only
3-175642-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-175642-7
- JLCPCB Part #
- C17553181
- Package
- SMD
- Description
- -30℃~+105℃ 1 Brass Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0519
200+
$0.4205
500+
$0.4060
1000+
$0.3995
Related Products
Welcome back, may I help you?