
* Images are for reference only
3-1624109-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1624109-4
- JLCPCB Part #
- C20456523
- Package
- 0603
- Description
- 15@500MHz 200mA 3Ω 47nH ±2% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3648
200+
$0.1456
500+
$0.1408
1000+
$0.1384
Related Products
Welcome back, may I help you?