
* Images are for reference only
3-1546686-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1546686-6
- JLCPCB Part #
- C5888013
- Package
- -
- Description
- 1 22 25A 300V 9.5mm Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2468
200+
$5.2859
480+
$5.1087
1000+
$5.0217
Welcome back, may I help you?