
* Images are for reference only
3-1461491-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1461491-3
- JLCPCB Part #
- C592067
- Package
- SIP,20x5mm
- Description
- -40℃~+85℃ 1.2kΩ 120mW 125V@DC、277V@AC 12V 30mΩ 3A@250VAC、5A@30VDC、5A@250VAC 5A AgNi + Gold plated SIP,20x5mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$3.9993
Related Products
Welcome back, may I help you?