
* Images are for reference only
3-1447221-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1447221-4
- JLCPCB Part #
- C498678
- Package
- -
- Description
- 1.6mm~1.9mm 20 Copper alloy Gold - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30200
Minimum: 1
Full Reel: 7000
$0.01
Add To List
Available Order Qty: 30200
In-stock Item Pricing
Qty Unit Price
1+
$0.2709
1000+
$0.2255
3000+
$0.2060
7000+
$0.1818
49000+
$0.1711
98000+
$0.1646
Related Products
Welcome back, may I help you?