
* Images are for reference only
3-1415536-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1415536-3
- JLCPCB Part #
- C6404957
- Package
- Plugin
- Description
- -40℃~+70℃ 12V 2 Form C: 2C (DPDT-CO) 400V@AC 6ms 8A 8A@250VAC 8ms AgSnO2 Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9411
200+
$1.9713
500+
$1.9070
1000+
$1.8732
Related Products
Welcome back, may I help you?