
* Images are for reference only
3-1415402-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1415402-1
- JLCPCB Part #
- C591797
- Package
- Plugin
- Description
- -40℃~+85℃ 10ms 10ms 12V 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3295
200+
$1.2889
500+
$1.2438
1000+
$1.2212
Related Products
Welcome back, may I help you?