
* Images are for reference only
3-1393682-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1393682-2
- JLCPCB Part #
- C6404945
- Package
- -
- Description
- 1 75Ω 8GHz Board Side - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8364
200+
$2.7278
500+
$2.6375
1000+
$2.5923
Welcome back, may I help you?