
* Images are for reference only
3-1393641-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1393641-5
- JLCPCB Part #
- C7175091
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2.54mm 3 96P AuPd Through Hole 插件,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0970
200+
$4.4279
500+
$4.2801
1000+
$4.2078
Welcome back, may I help you?