
* Images are for reference only
3-1393243-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1393243-3
- JLCPCB Part #
- C592665
- Package
- Plugin,29x12.7mm
- Description
- -40℃~+70℃ 400V@AC 6ms 8ms AgSnO2 插件,29x12.7mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$4.6367
10+
$4.5436
30+
$4.4810
100+
$4.4200
Related Products
Welcome back, may I help you?