
* Images are for reference only
3-1376388-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1376388-4
- JLCPCB Part #
- C532007
- Package
- P=5mm
- Description
- -30℃~+105℃ 1 1x2P 2 5mm Glass-Fiber Reinforced PA66 Locking UL94V-0 Without Fins Yellow P=5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10452
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 10452
In-stock Item Pricing
Qty Unit Price
1+
$0.1664
50+
$0.1388
150+
$0.1251
1500+
$0.1085
3000+
$0.1003
4500+
$0.0961
Related Products
Welcome back, may I help you?