
* Images are for reference only
3-1241965-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1241965-2
- JLCPCB Part #
- C574632
- Package
- -
- Description
- -40℃~+105℃ 5mm Blue PA UL94V-2 - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3500
200+
$0.1356
500+
$0.1307
1000+
$0.1285
Related Products
Welcome back, may I help you?