This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

365058-1

Extended
Manufacturer
TE Connectivity
MFR.Part #
365058-1
JLCPCB Part #
C5439449
Package
P=6.2mm
Description
-40℃~+130℃ 1 1x2P 2 Non-Latching PA66 UL94V-2 Without Fins P=6.2mm Housings (Wire To Board / Wire To Wire ) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $1.4996
10+ $1.4659
30+ $1.4434
100+ $1.4193

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons