This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

36502C82NJTDG

Extended
Manufacturer
TE Connectivity
MFR.Part #
36502C82NJTDG
JLCPCB Part #
C6086564
Package
1008
Description
1A 220mΩ 82nH AEC-Q200 ±5% 1008 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 43

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2121
200+ $0.0847
500+ $0.0818
1000+ $0.0804

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons