
* Images are for reference only
36501J82NGTDG
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 36501J82NGTDG
- JLCPCB Part #
- C5517902
- Package
- 0603
- Description
- 400mA 540mΩ 82nH AEC-Q200 ±2% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6606
200+
$0.2633
500+
$0.2552
1000+
$0.2504
Related Products
Welcome back, may I help you?