This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

36401E3N3A

Extended
Manufacturer
TE Connectivity
MFR.Part #
36401E3N3A
JLCPCB Part #
C2048120
Package
0402
Description
13@500MHz 3.3nH 380mA 450mΩ 6GHz 0402 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 162

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0556
200+ $0.0215
500+ $0.0208
1000+ $0.0203

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons