
* Images are for reference only
3639B100NT
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3639B100NT
- JLCPCB Part #
- C2051256
- Package
- SMD,8x8mm
- Description
- 10uH 2.7A 40mΩ ±30% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6122
200+
$0.2372
500+
$0.2292
1000+
$0.2244
Related Products
Welcome back, may I help you?