
* Images are for reference only
3615A2R2K
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3615A2R2K
- JLCPCB Part #
- C1336363
- Package
- -
- Description
- 2.2uH 505mA 900mΩ ±10% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8592
200+
$2.2675
500+
$2.1888
1000+
$2.1486