
* Images are for reference only
3613CR22M
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3613CR22M
- JLCPCB Part #
- C1331234
- Package
- 1812
- Description
- 200MHz 220nH 250mΩ 40@25.2MHz 665mA ±20% 1812 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3130
200+
$0.1211
500+
$0.1169
1000+
$0.1148
Related Products
Welcome back, may I help you?