
* Images are for reference only
3613C221K
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3613C221K
- JLCPCB Part #
- C2045779
- Package
- 1812
- Description
- 100mA 10Ω 220uH 40@796kHz 4MHz ±10% 1812 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2285
200+
$0.0885
500+
$0.0853
1000+
$0.0838
Related Products
Welcome back, may I help you?