
* Images are for reference only
3613C100K
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3613C100K
- JLCPCB Part #
- C2042375
- Package
- 1812
- Description
- 1.6Ω 10uH 20MHz 250mA 50@2.52MHz ±10% 1812 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$0.6422
10+
$0.6294
30+
$0.6214
100+
$0.6133
Related Products
Welcome back, may I help you?