
* Images are for reference only
360050-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 360050-1
- JLCPCB Part #
- C593214
- Package
- P=2.29mm
- Description
- -20℃~+120℃ 1 1x3P 2.29mm 3 Non-Latching PBT UL94HB Without Fins P=2.29mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$2.5594
10+
$2.5065
30+
$2.4713
100+
$2.4360
Related Products
Welcome back, may I help you?