
* Images are for reference only
35601R6FT
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 35601R6FT
- JLCPCB Part #
- C2095944
- Package
- -
- Description
- -55℃~+155℃ 1.6Ω 300V 6W Thick Film Resistor ±1% ±200ppm/℃ - Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0390
200+
$0.4027
500+
$0.3882
1000+
$0.3818
Welcome back, may I help you?