This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

354178-E

Extended
Manufacturer
TE Connectivity
MFR.Part #
354178-E
JLCPCB Part #
C6385612
Package
SMD,P=1mm
Description
-55℃~+125℃ 1.5mm 1A 1mm 2 2x25P 50P 8.4mm Square Hole Surface Mount,Vertical Tin Top SMD,P=1mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 240

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $12.0782
10+ $11.6559
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons