
* Images are for reference only
3540330KFT
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3540330KFT
- JLCPCB Part #
- C2095860
- Package
- 2816
- Description
- -55℃~+155℃ 250V 330kΩ 4W Thick Film Resistor ±1% ±100ppm/℃ 2816 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3747
200+
$0.1451
500+
$0.1399
1000+
$0.1375
Welcome back, may I help you?