
* Images are for reference only
35221K5FT
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 35221K5FT
- JLCPCB Part #
- C4212098
- Package
- 2512
- Description
- -55℃~+155℃ 1.5kΩ 3W Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.6844
10+
$0.6715
30+
$0.6635
100+
$0.6539
Related Products
Welcome back, may I help you?