
* Images are for reference only
352110KFT
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 352110KFT
- JLCPCB Part #
- C2073572
- Package
- 2512
- Description
- -55℃~+155℃ 10kΩ 250V 2W Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 215
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 215
In-stock Item Pricing
Qty Unit Price
1+
$0.7659
10+
$0.6353
30+
$0.5708
100+
$0.5063
500+
$0.4676
1000+
$0.4466
Related Products
Welcome back, may I help you?