
* Images are for reference only
350874-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 350874-3
- JLCPCB Part #
- C532035
- Package
- -
- Description
- 14~18 3.3mm~5.08mm 600V Phosphor bronze Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$0.0741
2500+
$0.0712
Related Products
Welcome back, may I help you?